
The TruStability HSC differential pressure sensor from Honeywell is a digital I2C output device with a nominal supply current of 1.6mA and an operating supply voltage of 3.3V. It features a response time of 1ms and is RoHS compliant. The sensor is designed to operate within a temperature range of -20°C to 85°C and is suitable for use in environments with a maximum operating pressure of 15PSI and a maximum supply voltage of 3.6V.
Honeywell HSCMRRN015PD2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, I2C |
| Port Style | Barbed |
| Pressure Type | Differential |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMRRN015PD2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
