The HSCMRRN015PGAA3 is an 8-pin surface-mount pressure sensor from Honeywell, designed for gage pressure measurement within a 0 to 15psi range. It operates on a typical supply voltage of 3.3V and draws a maximum current of 2.8mA. The device is accurate to ±0.25 and responds in 1 second. The HSCMRRN015PGAA3 is suitable for use in air or gas environments and is rated for operation between -20 and 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRN015PGAA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.