Pressure Sensor -0.016bar to 0.016bar Differential Medical 8-Pin SMD Module
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRN016MD2A5 technical specifications.
| Accuracy | 1% |
| Package/Case | SMD/SMT |
| Output Type | Digital |
| Package Quantity | 25 |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | HSC |
| RoHS | Compliant |
No datasheet is available for this part.