The TruStability HSC differential pressure sensor is a board mount device with an analog voltage output. It features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. The sensor is RoHS compliant and suitable for use in applications where a high level of precision is required.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRN016MDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10.88PSI |
| Operating Pressure | 0.23PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
No datasheet is available for this part.