Honeywell HSCMRRN016MDSA3 technical specifications.
| Accuracy | 1% |
| Package/Case | SMD/SMT |
| Output Type | Digital |
| Package Quantity | 25 |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | HSC |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMRRN016MDSA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
