The HSCMRRN016MDSA5 is a differential pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of -0.016bar to 0.016bar and can withstand a maximum overload pressure of 0.75bar. The device requires a supply voltage between 4.95V and 5.05V, with a typical operating voltage of 5V. It draws a maximum supply current of 4.6mA. The sensor is accurate to ±0.25% and features a response time of 0.46ms. It is available in an 8-pin SMD module package and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRN016MDSA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.016bar to 0.016bar |
| Maximum Overload Pressure | 0.75bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.