The HSCMRRN016MGAA5 is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 0.016bar. It can withstand a maximum overload pressure of 0.675bar and has an accuracy of ±0.25. The device operates within a temperature range of -20 to 85 degrees Celsius and requires a supply voltage between 4.95 and 5.05 volts. It draws a maximum supply current of 3.5 milliamps and is designed for use in air or gas environments. The sensor is packaged in an SMD module with 8 pins and has a response time of 1 second.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRN016MGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.016bar |
| Maximum Overload Pressure | 0.675bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.