The HSCMRRN020ND2A3 is a differential pressure sensor from Honeywell, designed for use in air or gas media. It operates within a pressure range of -20inH2O to 20inH2O and can withstand a maximum overload pressure of 350inH2O. The device has a maximum supply voltage of 3.33V and a typical operating supply voltage of 3.3V. It draws a maximum supply current of 3.9mA and has a response time of 0.46ms. The sensor is available in an 8-pin SMD module package and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRN020ND2A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -20inH2O to 20inH2O |
| Maximum Overload Pressure | 350inH2O |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.