The HSCMRRN020ND3A3 is a differential pressure sensor from Honeywell, operating within a pressure range of -20inH2O to 20inH2O. It can withstand a maximum overload pressure of 350inH2O. The device requires a supply voltage between 3.27V and 3.33V, with a typical operating voltage of 3.3V. The maximum supply current is 3.9mA. The sensor has an accuracy of ±0.25 and a response time of 0.46 seconds. It is designed for use in air and gas media and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRN020ND3A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -20inH2O to 20inH2O |
| Maximum Overload Pressure | 350inH2O |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.