The differential pressure sensor is a board-mount device with an operating pressure range of -20inH2O to 20inH2O and a maximum overload pressure of 350inH2O. It operates on a supply voltage of 4.95 to 5.05V and has a maximum supply current of 3.5mA. The sensor has a response time of 1ms and is suitable for use in air and gas media. It is available in an 8-pin SMD module package and is suitable for use in temperatures ranging from -20 to 85°C.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Differential |
| Operating Pressure Range | -20inH2O to 20inH2O |
| Maximum Overload Pressure | 350inH2O |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |