The HSCMRRN020NG7A3 is a gage pressure sensor with an operating pressure range of 0 to 20inH2O and a maximum overload pressure of 350inH2O. It operates within a temperature range of -20 to 85°C and has a typical operating supply voltage of 3.3V. The device has a maximum supply current of 3.9mA and a response time of 0.46ms. It is designed for use in air or gas environments and is available in an SMD module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRN020NG7A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0inH2O to 20inH2O |
| Maximum Overload Pressure | 350inH2O |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.