This differential pressure sensor from Honeywell features an operating pressure range of -30inH2O to 30inH2O and a maximum overload pressure of 350inH2O. It has an accuracy of ±0.25 and a response time of 0.46. The device operates within a temperature range of -20°C to 85°C and has a maximum supply current of 3.9mA. The sensor is designed for board mount applications and is suitable for measuring pressure in air and gas media.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRN030ND3A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -30inH2O to 30inH2O |
| Maximum Overload Pressure | 350inH2O |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Response Time | 0.46ms |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.