The TruStability HSC Absolute Pressure Sensor from Honeywell offers an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It is designed for board mount applications and features a digital and analog voltage output. The sensor is packaged in a surface mount SMD/SMT package and is compliant with RoHS regulations. It is suitable for use in environments with a maximum pressure of 60PSI and an operating pressure of 30PSI.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRN030PAAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Operating Pressure | 30PSI |
| Output Type | Digital, Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
No datasheet is available for this part.