This absolute pressure sensor from Honeywell features an operating pressure range of 0 to 30psi and can withstand a maximum overload pressure of 60psi. It operates within a temperature range of -20 to 85 degrees Celsius and has a typical supply voltage of 3.3V. The device has an accuracy of ±0.25 and a response time of 0.46 seconds. It is designed for board mount applications and is suitable for use in air and gas media.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRN030PASA3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.