The HSCMRRN040MDSA3 is a differential pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of -0.04bar to 0.04bar and can withstand overload pressures up to 0.85bar. The device requires a supply voltage between 3.27V and 3.33V and draws a maximum current of 3.9mA. The sensor's accuracy is ±0.25% and it features a response time of 0.46ms. It is suitable for use in air or gas environments and is available in an 8-pin SMD module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRN040MDSA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.04bar to 0.04bar |
| Maximum Overload Pressure | 0.85bar |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.