The HSCMRRN060MD2A5 is a differential pressure sensor from Honeywell with an operating pressure range of -0.06bar to 0.06bar and a maximum overload pressure of 0.5bar. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V, with a maximum supply current of 4.6mA. The sensor has an accuracy of ±0.25% and a response time of 0.46ms. It is designed for use in air or gas media and is available in an 8-pin SMD module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRN060MD2A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.06bar to 0.06bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.