
The TruStability HSC differential pressure sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It is designed for use with a nominal supply voltage of 3.3V and has a nominal supply current of 1.6mA. The sensor is packaged in a RoHS compliant, ceramic, SMT-8 package and is suitable for use in applications where a response time of 1ms is required. The sensor is also compliant with RoHS regulations and is part of the TruStability HSC series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HSCMRRN060MDSA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HSCMRRN060MDSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 12.33PSI |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 0.87PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | SPI, Digital |
| Port Style | Barbed |
| Pressure Type | Differential |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMRRN060MDSA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
