This absolute pressure sensor from Honeywell measures pressures up to 60psi with an accuracy of ±0.25%. It operates within a temperature range of -20°C to 85°C and has a response time of 1 second. The device is powered by a supply voltage between 4.75V and 5.25V, with a maximum supply current of 3.5mA. The sensor is available in an 8-pin SMD module package and is suitable for use in air and gas media.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRN060PAAA5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.