
The TruStability HSC differential pressure sensor from Honeywell operates within a temperature range of -40°C to 85°C. It is designed to handle pressures up to 250PSI and is compatible with RoHS standards. The sensor features a digital SPI output and is mounted via surface mount technology. It is suitable for use in applications where a 3.3V supply voltage is required.
Honeywell HSCMRRN060PDSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Pressure | 60PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, SPI |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMRRN060PDSA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
