The HSCMRRN1.6BGAA5 is an 8-pin surface mount pressure sensor from Honeywell, designed for gage pressure measurement within the range of 0 to 1.6 bar. It operates within a supply voltage of 4.75 to 5.25 volts and has an accuracy of ±0.25. The device can withstand a maximum overload pressure of 4 bar and has a response time of 1 second. It is suitable for use in air and gas media and has a maximum supply current of 3.5 mA. The sensor is a surface mount module with an operating temperature range of -20 to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRN1.6BGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 1.6bar |
| Maximum Overload Pressure | 4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.