
The TruStability HSC Differential Pressure Sensor from Honeywell operates over a temperature range of -20°C to 85°C and is powered by a 3.3V supply voltage. It features a low supply current of 1.6mA and is compliant with RoHS regulations. The sensor is available in an SMD/SMT package and is suitable for use in a variety of applications.
Honeywell HSCMRRN100MD2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 20.31PSI |
| Operating Pressure | 1.45PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCMRRN100MD2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
