The HSCMRRN100MDSA5 from Honeywell is a differential pressure sensor with an operating pressure range of -0.1bar to 0.1bar and an accuracy of ±0.25%. It has a maximum overload pressure of 1.4bar and can operate within a temperature range of -20°C to 85°C. The device requires a supply voltage of 4.75V to 5.25V and has a maximum supply current of 4.6mA. It is designed for use in air or gas media and has a response time of 0.46ms. The sensor is available in an 8-pin SMD module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRN100MDSA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.1bar to 0.1bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.