
The TruStability HSC differential pressure sensor is a board mount device with an operating temperature range of -20°C to 85°C. It features a barbed port style and is designed for use in differential pressure applications. The sensor is RoHS compliant and has a maximum operating pressure of 20.31PSI. It is available in an SMD/SMT package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRN160MDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 20.31PSI |
| Operating Pressure | 2.32PSI |
| Output Type | Analog, Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| RoHS | Compliant |
No datasheet is available for this part.
