The HSCMRRN250MDSA5 is a differential pressure sensor from Honeywell, operating within a pressure range of -0.25bar to 0.25bar. It can withstand a maximum overload pressure of 1.4bar and has an accuracy of ±0.25. The device requires a supply voltage between 4.75 and 5.25 volts, with a typical operating voltage of 5 volts. The maximum supply current is 4.6mA, and the response time is 0.46 seconds. The sensor is available in an 8-pin SMD module package and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRN250MDSA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.25bar to 0.25bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.