The HSCMRRT001PDSA5 is a differential pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of -1psi to 1psi and features an accuracy of ±0.25%. The device can withstand a maximum overload pressure of 10psi and has a response time of 0.46 seconds. It is powered by a supply voltage between 4.75V and 5.25V, with a typical operating voltage of 5V. The maximum supply current is 4.6mA, and the device is suitable for use in air and gas media. The HSCMRRT001PDSA5 is a board-mount pressure sensor with an 8-pin SMD module package, suitable for use in a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Differential |
| Operating Pressure Range | -1psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |