The HSCMRRT001PGSA3 is an 8-pin surface mount pressure sensor from Honeywell, designed for gage pressure measurement within the range of 0 to 1 psi. It operates at a maximum supply voltage of 3.6V and a maximum supply current of 3.9mA. The device has an accuracy of ±0.25 and a response time of 0.46. The operating temperature range is -20 to 85°C. The sensor is suitable for use in air or gas environments.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRT001PGSA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.