The HSCMRRT060MD5A3 is a differential pressure sensor from Honeywell, designed for use in air or gas media. It operates within a pressure range of -0.06 to 0.06 bar and can withstand a maximum overload pressure of 0.85 bar. The device requires a supply voltage between 3 and 3.6 volts, with a typical operating voltage of 3.3 volts. It draws a maximum supply current of 3.9 mA and features a response time of 0.46 ms. The HSCMRRT060MD5A3 is a surface-mount device with an 8-pin SMD module package, suitable for board mounting. It is rated for operation within the temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRT060MD5A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.06bar to 0.06bar |
| Maximum Overload Pressure | 0.85bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.