The HSCMRRT060PDSA3 is a differential pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of -60psi to 60psi and can withstand a maximum overload pressure of 250psi. The device requires a supply voltage of 3.6V or less, with a typical operating voltage of 3.3V. The HSCMRRT060PDSA3 has an accuracy of ±0.25 and a response time of 0.46 seconds. It is suitable for use in air or gas media and is available in an 8-pin SMD module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRT060PDSA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -60psi to 60psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.