The HSCMRRT250MGAA5 is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 0.25 bar with a maximum overload pressure of 1.4 bar. It requires a supply voltage between 4.75 and 5.25 volts and has a maximum supply current of 3.5 mA. The device has an accuracy of ±0.25% and a response time of 1 ms. It is designed for use in air or gas environments and is suitable for board mounting.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRT250MGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.25bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.