The HSCMRRT400MG2A3 is an 8-pin surface-mount pressure sensor from Honeywell, designed for gage pressure measurement within the range of 0 to 0.4 bar. It features an accuracy of ±0.25% and a response time of 0.46 seconds. The device operates within a temperature range of -20°C to 85°C and is powered by a maximum supply voltage of 3.6V. The maximum supply current is 3.9mA, and the typical operating supply voltage is 3.3V.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRT400MG2A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.4bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.