This 8-pin surface-mount pressure sensor from Honeywell measures gage pressure in the range of 0 to 0.4 bar. It operates at a maximum supply voltage of 3.6V and has an accuracy of ±0.25%. The device can withstand a maximum overload pressure of 2 bar and has a response time of 1 second. It is designed for use in air or gas environments and is suitable for board mounting. The operating temperature range is from -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRT400MGAA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.4bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.