The HSCMRRV005PDAA5 is a differential pressure sensor from Honeywell, designed for board mount applications. It operates within a pressure range of -5psi to 5psi and can withstand a maximum overload pressure of 30psi. The device requires a supply voltage between 4.75V and 5.25V, with a typical operating voltage of 5V. The maximum supply current is 3.5mA. The sensor has a response time of 1ms and is suitable for measuring pressure in air or gas media. It is available in an 8-pin SMD module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRV005PDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -5psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.