The HSCMRRV060MGSA3 is an 8-pin surface-mount pressure sensor from Honeywell, designed for gage pressure measurement. It operates within a pressure range of 0 to 0.06 bar and features an accuracy of ±0.25%. The device can withstand a maximum overload pressure of 0.85 bar and has a response time of 0.46 seconds. The sensor's operating temperature range spans from -20 to 85°C, and it requires a supply voltage between 3 and 3.6 volts. The typical supply current is 3.9 mA.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRV060MGSA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.06bar |
| Maximum Overload Pressure | 0.85bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.