The HSCMRRV100MDAA3 is a differential pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of -0.1 to 0.1bar and can withstand a maximum overload pressure of 1.4bar. The device requires a supply voltage of up to 3.6V and has a maximum supply current of 2.8mA. It is accurate to ±0.25% and has a response time of 1ms. The HSCMRRV100MDAA3 is a surface-mount device, packaged in an SMD module with 8 pins.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRV100MDAA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.1bar to 0.1bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.