The HSCMRRV250MGAA5 is an 8-pin surface-mount pressure sensor from Honeywell, designed for measuring gage pressures up to 0.25bar with an accuracy of ±0.25%. It operates within a temperature range of -20 to 85°C and consumes a maximum supply current of 3.5mA. The device is suitable for use in air and gas media and features a response time of 1 second. It is available in an SMD module package and is suitable for board mounting.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRV250MGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.25bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.