The HSCMRRV400MGAA3 is an 8-pin surface-mount pressure sensor from Honeywell, designed for gage pressure measurement in air or gas media. It operates within a temperature range of -20 to 85 degrees Celsius and has a maximum supply current of 2.8mA. The device's response time is 1 second, and it can withstand a maximum overload pressure of 2 bar. The typical operating supply voltage is 3.3V, with a maximum operating supply voltage of 3.6V. This pressure sensor is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCMRRV400MGAA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.4bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.