The HSCSAAD005PDAA3 differential pressure sensor from Honeywell offers ±0.25% accuracy over an operating temperature range of -20°C to 85°C. It operates on a typical supply voltage of 3.3V and has a maximum supply current of 2.8mA. The sensor is designed for board mount applications and features a 4-pin SIP module package. It can withstand a maximum overload pressure of 30psi and is suitable for measuring pressure in air or gas.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSAAD005PDAA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -5psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.