The TruStability HSC differential pressure sensor from Honeywell offers an accuracy of 0.25%. It is packaged in a RoHS compliant, ceramic SIP-4 package. The sensor operates within a temperature range of -20°C to 85°C. It is designed for board mount applications and is compliant with RoHS regulations.
Honeywell HSCSAAD020ND2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | Axial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability™ HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCSAAD020ND2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.