The HSCSAAD020NG2A3 is a gage pressure sensor with a measurement range of 0 to 20inH2O. It operates on a supply voltage of 3.27 to 3.33V and has a maximum supply current of 3.9mA. The device is accurate to ±0.25% and has a response time of 0.46 seconds. It is designed for use in air or gas environments and is suitable for board mount applications. The HSCSAAD020NG2A3 is rated for operation between -20°C and 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSAAD020NG2A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0inH2O to 20inH2O |
| Maximum Overload Pressure | 350inH2O |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.