The HSCSAAD030ND2A3 differential pressure sensor from Honeywell features an operating pressure range of -30inH2O to 30inH2O and an accuracy of ±0.25. It has a maximum overload pressure of 350inH2O and operates within a temperature range of -20°C to 85°C. The sensor requires a maximum supply current of 3.9mA and has a response time of 0.46 seconds. It is designed for use in air or gas media and is available in a SIP module package with 4 pins.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSAAD030ND2A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -30inH2O to 30inH2O |
| Maximum Overload Pressure | 350inH2O |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Response Time | 0.46ms |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.