
Differential pressure sensor with 0.25% accuracy, measuring from -1 psi to 1 psi. Features a ceramic construction, SIP package, and through-hole mounting. Operates within a -20°C to 85°C temperature range with a 5V supply voltage. Offers a 1ms response time and analog voltage output.
Honeywell HSCSAAN001PDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Height | 25.2mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Port Style | Barbed |
| Pressure Type | Differential |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 13.75mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCSAAN001PDAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
