
The TruStability HSC Analog Voltage Pressure Sensor is a SIP-packaged device with an operating temperature range of -20°C to 85°C. It is designed to operate at an operating pressure of 0.07PSI and can withstand a maximum pressure of 9.76PSI. The sensor is RoHS compliant and features a PC Pin termination. It is part of the TruStability HSC series and is suitable for use in environmental sensing applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSAAN002NGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.76PSI |
| Operating Pressure | 0.07PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.