
The TruStability HSC Digital Pressure Sensor is a board mount device with a SIP package and I2C output. It operates over a temperature range of -20°C to 85°C and is RoHS compliant. The sensor has a supply voltage of 3.3V and a supply current of 1.6mA.
Honeywell HSCSAAN004NG2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.76PSI |
| Operating Pressure | 0.15PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, I2C |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCSAAN004NG2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.