
The TruStability HSC differential pressure sensor from Honeywell operates over a temperature range of -20°C to 85°C and is supplied with a 3.3V operating voltage. It features a SIP package and is designed for board mount applications. The sensor is RoHS compliant and offers an accuracy of 0.25%. It is suitable for use in environments with operating pressures up to 30PSI and a maximum pressure of 30PSI.
Honeywell HSCSAAN005PDAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog, Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCSAAN005PDAA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.