
The TruStability HSC Differential Pressure Sensor from Honeywell offers an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It features a SIP package and is RoHS compliant. The sensor is designed for differential pressure measurement and has a barbed port style.
Honeywell HSCSAAN010NDAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10.84PSI |
| Operating Pressure | 0.36PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCSAAN010NDAA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.