
The TruStability HSC differential pressure sensor from Honeywell operates over a temperature range of -20°C to 85°C, with a supply voltage of 5V and a supply current of 2mA. It is available in a SIP package and is RoHS compliant. This sensor is designed for use in a variety of applications, including environmental sensing and industrial control.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HSCSAAN010NDAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HSCSAAN010NDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 12.65PSI |
| Operating Pressure | 0.36PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCSAAN010NDAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
