
The TruStability HSC Vented Gauge Pressure Sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It is designed for use in applications requiring a pressure range of 0.36PSI and can withstand a maximum pressure of 10.84PSI. The sensor is available in a SIP package and is terminated with PC Pin. It is also RoHS compliant and suitable for use in board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSAAN010NG2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10.84PSI |
| Operating Pressure | 0.36PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.