The HSCSAAN020NDAA3 differential pressure sensor from Honeywell operates over a pressure range of -20inH2O to 20inH2O and can withstand up to 350inH2O of overload pressure. It requires a supply voltage between 3.27V and 3.33V and draws a maximum current of 2.8mA. The device has an accuracy of ±0.25 and a response time of 1ms. It is designed for use in air and gas media and is suitable for board mount applications in temperatures ranging from -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSAAN020NDAA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -20inH2O to 20inH2O |
| Maximum Overload Pressure | 350inH2O |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.