The HSCSAAN020NGAA5 is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 20 inches of water and withstanding up to 350 inches of water as an overload pressure. It requires a supply voltage of 4.95 to 5.05 volts and draws a maximum current of 3.5 milliamps. The sensor is accurate to ±0.25% and responds within 1 second. It is designed for use in air or gas media and is available in a SIP module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSAAN020NGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0inH2O to 20inH2O |
| Maximum Overload Pressure | 350inH2O |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.