The TruStability HSC Vented Gauge Pressure Sensor is a board mount pressure sensor with an I2C output. It features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. The sensor is designed for use in environments with pressures up to 30PSI, with a nominal operating pressure of 5PSI. It is compliant with RoHS regulations and is available in a SIP package.
Honeywell HSCSAAT005PG3A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Operating Pressure | 5PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCSAAT005PG3A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.